+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDP04H1SBD1

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDP04H1SBD1
TME Symbol:
TDP04H1SBD1

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6.21x6x4.1mm
Contact plating
gold-plated, nickel plated
Leads
angled, for PCB
Manufacturer series
TDP
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper
Mechanical durability
1000 cycles
Kind of package
tube
Quantity in set/package
70pcs.
Gross weight30 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDP04H1SBD1
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 70 pcs - 2.38 USDGross price for quantities from 70 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 140 pcs - 2.25 USDGross price for quantities from 140 pcs - 2.25 USD
Net price for quantities from 210 pcs - 2.21 USDGross price for quantities from 210 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.