+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-62030

Heat shrink markers; 54m; yellow; thin walled; Temp: -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-62030
TME Symbol:
TDRT12YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
54m
Colour
yellow
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
13.5mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...135°C
Wall thickness
0.6mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight11.79 g
Certificates
EAN code4031026579368
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-62030
0 in TME stock
Net price for quantities from 54 m - 15.55 USDGross price for quantities from 54 m - 15.55 USD
Net price for quantities from 270 m - 14.17 USDGross price for quantities from 270 m - 14.17 USD
Net price for quantities from 810 m - 12.53 USDGross price for quantities from 810 m - 12.53 USD
Amount (Multiplicity: 54)