+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-62032

Heat shrink markers; 26m; yellow; thin walled; Temp: -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-62032
TME Symbol:
TDRT25YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
26m
Colour
yellow
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
26.7mm
Diameter after shrinking
12.7mm
Shrinking ratio
2:1
Operating temperature
-55...135°C
Wall thickness
0.63mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight11.79 g
Certificates
EAN code4031026579382
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-62032
0 in TME stock
Net price for quantities from 26 m - 26.70 USDGross price for quantities from 26 m - 26.70 USD
Net price for quantities from 130 m - 24.48 USDGross price for quantities from 130 m - 24.48 USD
Net price for quantities from 390 m - 21.51 USDGross price for quantities from 390 m - 21.51 USD
Amount (Multiplicity: 26)