+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-62033

Heat shrink markers; 13m; yellow; thin walled; Temp: -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-62033
TME Symbol:
TDRT38YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
13m
Colour
yellow
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
39.8mm
Diameter after shrinking
19.1mm
Shrinking ratio
2:1
Operating temperature
-55...135°C
Wall thickness
0.64mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight11.79 g
Certificates
EAN code4031026579399
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-62033
0 in TME stock
Net price for quantities from 13 m - 46.07 USDGross price for quantities from 13 m - 46.07 USD
Net price for quantities from 65 m - 42.24 USDGross price for quantities from 65 m - 42.24 USD
Net price for quantities from 195 m - 37.13 USDGross price for quantities from 195 m - 37.13 USD
Amount (Multiplicity: 13)