+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-62022

Heat shrink markers; 110m; yellow; thin walled; Temp: -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-62022
TME Symbol:
TDRT4.8YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
110m
Colour
yellow
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
5.3mm
Diameter after shrinking
2.4mm
Shrinking ratio
2:1
Operating temperature
-55...135°C
Wall thickness
0.54mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight11.79 g
Certificates
EAN code4031026579337
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-62022
0 in TME stock
Net price for quantities from 110 m - 9.97 USDGross price for quantities from 110 m - 9.97 USD
Net price for quantities from 550 m - 9.14 USDGross price for quantities from 550 m - 9.14 USD
Net price for quantities from 1650 m - 8.03 USDGross price for quantities from 1650 m - 8.03 USD
Amount (Multiplicity: 110)