+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDS12/200

Inductor: toroidal; THT; 12H; R: 45Ω; Ø: 88mm; H: 35mm; 400VAC


Manufacturer: TOROIDY

Manufacturer part number:
TDS12/200
TME Symbol:
TDS12/200

Specification

Manufacturer
TOROIDY
Type of inductor
toroidal
Mounting
THT
Inductance
12H
Resistance
45Ω
Diameter
88mm
Height
35mm
Primary voltage
400V AC
Gross weight1.27825 kg
See other products in this category: Inductors TOROIDY,
*
TDS12/200
0 in TME stock
Net price for quantities from 1 pcs - 52.22 USDGross price for quantities from 1 pcs - 52.22 USD
Net price for quantities from 5 pcs - 48.99 USDGross price for quantities from 5 pcs - 48.99 USD
Net price for quantities from 10 pcs - 45.50 USDGross price for quantities from 10 pcs - 45.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs