+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSG3160-M

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; green; 4.5÷9mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSG3160-M
TME Symbol:
TDSG3160-M

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
green
Luminosity
4.5...9mcd
Common electrode
cathode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight1.213 g
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG3160-M
20 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 40 pcs - 1.18 USDGross price for quantities from 40 pcs - 1.18 USD
Net price for quantities from 120 pcs - 1.10 USDGross price for quantities from 120 pcs - 1.10 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 520 pcs - 1.00 USDGross price for quantities from 520 pcs - 1.00 USD
Net price for quantities from 800 pcs - 0.97 USDGross price for quantities from 800 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs