+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSG5150

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; green; 0.7÷9.5mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSG5150
TME Symbol:
TDSG5150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
green
Luminosity
0.7...9.5mcd
Common electrode
anode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight1.99 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG5150
30 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 40 pcs - 1.24 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 80 pcs - 1.14 USDGross price for quantities from 80 pcs - 1.14 USD
Net price for quantities from 160 pcs - 1.02 USDGross price for quantities from 160 pcs - 1.02 USD
Net price for quantities from 400 pcs - 0.89 USDGross price for quantities from 400 pcs - 0.89 USD
Net price for quantities from 600 pcs - 0.83 USDGross price for quantities from 600 pcs - 0.83 USD
Net price for quantities from 800 pcs - 0.82 USDGross price for quantities from 800 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs