+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO1150-K

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; orange-red; anode

Manufacturer: VISHAY

Manufacturer part number:
TDSO1150-K
TME Symbol:
TDSO1150-K

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
orange-red
Luminosity
1.8...3.6mcd
Common electrode
anode
Dimensions
7.4x9.9x9mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight0.681 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO1150-K
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 200 pcs - 1.27 USDGross price for quantities from 200 pcs - 1.27 USD
Net price for quantities from 300 pcs - 1.22 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 750 pcs - 1.09 USDGross price for quantities from 750 pcs - 1.09 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
Net price for quantities from 1500 pcs - 1.04 USDGross price for quantities from 1500 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs