+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO1150-KL

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; orange-red; anode

Manufacturer: VISHAY

Manufacturer part number:
TDSO1150-KL
TME Symbol:
TDSO1150-KL

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
orange-red
Luminosity
1.8...5.6mcd
Common electrode
anode
Dimensions
7.4x9.9x9mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO1150-KL
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order