+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO1160

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; orange-red; cathode

Manufacturer: VISHAY

Manufacturer part number:
TDSO1160
TME Symbol:
TDSO1160

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
orange-red
Luminosity
0.45...3mcd
Common electrode
cathode
Dimensions
7.4x9.9x9mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight0.7 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO1160
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 750 pcs - 1.05 USDGross price for quantities from 750 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 1250 pcs - 0.99 USDGross price for quantities from 1250 pcs - 0.99 USD
Net price for quantities from 1500 pcs - 0.97 USDGross price for quantities from 1500 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 2500 pcs - 0.88 USDGross price for quantities from 2500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs