+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO3150

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange-red; anode


Manufacturer: VISHAY

Manufacturer part number:
TDSO3150
TME Symbol:
TDSO3150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange-red
Luminosity
0.45...4.5mcd
Common electrode
anode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight1.25 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO3150
482 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 40 pcs - 1.39 USDGross price for quantities from 40 pcs - 1.39 USD
Net price for quantities from 80 pcs - 1.28 USDGross price for quantities from 80 pcs - 1.28 USD
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 800 pcs - 0.88 USDGross price for quantities from 800 pcs - 0.88 USD
Net price for quantities from 1200 pcs - 0.87 USDGross price for quantities from 1200 pcs - 0.87 USD
Packaging method by the manufacturer:Tube = 40 pcs