+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSO3160

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange-red; 2÷3V


Manufacturer: VISHAY

Manufacturer part number:
TDSO3160
TME Symbol:
TDSO3160

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange-red
Luminosity
0.45...4.5mcd
Common electrode
cathode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight1.245 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO3160
310 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 30 pcs - 0.88 USDGross price for quantities from 30 pcs - 0.88 USD
Packaging method by the manufacturer:
Tube = 40 pcs