+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSR0750-HI

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 0.7÷2.2mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSR0750-HI
TME Symbol:
TDSR0750-HI

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
0.7...2.2mcd
Common electrode
anode
Dimensions
7.4x9.9x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight0.714 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR0750-HI
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 150 pcs - 1.09 USDGross price for quantities from 150 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 1250 pcs - 0.85 USDGross price for quantities from 1250 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs