+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSR0750

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 0.7÷2.2mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSR0750
TME Symbol:
TDSR0750

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
0.7...2.2mcd
Common electrode
anode
Dimensions
7.4x9.9x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight0.7 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR0750
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Packaging method by the manufacturer:
Tube = 50 pcs