+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSR0760

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 0.18÷2.2mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSR0760
TME Symbol:
TDSR0760

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
0.18...2.2mcd
Common electrode
cathode
Dimensions
7.4x9.9x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight0.7 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR0760
482 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 500 pcs