+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDSR1060

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 0.28÷3mcd

Manufacturer: VISHAY

Manufacturer part number:
TDSR1060
TME Symbol:
TDSR1060

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
0.28...3mcd
Common electrode
cathode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight1.25 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR1060
876 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 40 pcs - 1.27 USDGross price for quantities from 40 pcs - 1.27 USD
Net price for quantities from 80 pcs - 1.14 USDGross price for quantities from 80 pcs - 1.14 USD
Net price for quantities from 160 pcs - 1.05 USDGross price for quantities from 160 pcs - 1.05 USD
Net price for quantities from 280 pcs - 1.00 USDGross price for quantities from 280 pcs - 1.00 USD
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
Net price for quantities from 800 pcs - 0.87 USDGross price for quantities from 800 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs