+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0232 010 23

Wire; TDY; wire; Cu; PVC; red; 150V; 1x0.5mm; Package: 500m

Manufacturer: TECHNOKABEL

Manufacturer part number:
0232 010 23
TME Symbol:
TDY-1X0.5-RD

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TDY
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.15kV
Cable structure
1x0.5mm
Package contents
500m
Cable external diameter
0.9mm
Core diameter
0.5mm
Operating temperature
-20...70°C
Gross weight2.195 g
Certificates
EAN code5902814420966
See other products in this category: Single Core Cable - Solid TECHNOKABEL,
*
0232 010 23
1000 in TME stock
Net price for quantities from 500 m - 0.11 USDGross price for quantities from 500 m - 0.11 USD
Net price for quantities from 1000 m - 0.10 USDGross price for quantities from 1000 m - 0.10 USD
Net price for quantities from 2000 m - 0.09 USDGross price for quantities from 2000 m - 0.09 USD
Amount (Multiplicity: 500)
Packaging method by the manufacturerReel = 500 m