+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06201808

Markers; Marking: 8; 4.3÷6.9mm; PVC; grey; -45÷70°C; leaded


Manufacturer: TE Connectivity

Manufacturer part number:
06201808
TME Symbol:
TE-06201808

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
8
Cable external diameter
4.3...6.9mm
Material
PVC
Colour
grey
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.102 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06201808
7500 in TME stock
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs