+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TE 30/20

Signaller: magaphone; voice message,siren; 120dB; black; ABS; 120W


Manufacturer: TONSIL

Manufacturer part number:
TE 30/20

Alternative designations: WFM##KAT00771

TME Symbol:
TE-30/20

Specification

Manufacturer
TONSIL
Type of signaller
magaphone
Signalling method
siren, voice message
Sound level
120dB
Colour
black
Body dimensions
Ø300x440mm
Body material
ABS
Additional functions
recording
Kit contents
without battery
Maximum power
120W
Range
0...1200m
Power supply
  • battery R14 1,5V x8
Gross weight2.3613 kg
Certificates
See other products in this category: Sound Signalling Devices TONSIL,
*
TE 30/20
1 in TME stock
Net price for quantities from 1 pcs - 132.66 USDGross price for quantities from 1 pcs - 132.66 USD
Net price for quantities from 5 pcs - 126.77 USDGross price for quantities from 5 pcs - 126.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.