+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TE 35/20

Signaller: magaphone; voice message,siren; black; ABS; 150W


Manufacturer: TONSIL

Manufacturer part number:
TE 35/20

Alternative designations: WFM##KAT00944

TME Symbol:
TE-35/20

Specification

Manufacturer
TONSIL
Type of signaller
magaphone
Signalling method
siren, voice message
Colour
black
Body dimensions
Ø350x530mm
Body material
ABS
Kit contents
without battery
Maximum power
150W
Range
0...1500m
Additional functions
  • MP3 player
  • recording
  • SD card reader
  • USB reader
Power supply
  • battery R14 1,5V x8
  • battery R14 1,5V x10
Gross weight3.9497 kg
Certificates
See other products in this category: Sound Signalling Devices TONSIL,
*
TE 35/20
1 in TME stock
Net price for quantities from 1 pcs - 248.97 USDGross price for quantities from 1 pcs - 248.97 USD
Net price for quantities from 5 pcs - 237.72 USDGross price for quantities from 5 pcs - 237.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.