+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-30050

Heat shrink sleeve; 2: 1; 12.7mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-30050
TME Symbol:
TE2812.7/6.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
black
Diameter after shrinking
6.4mm
Gross weight24 g
Certificates
EAN code4031026432694
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-30050
0 in TME stock
Net price for quantities from 60 m - 22.82 USDGross price for quantities from 60 m - 22.82 USD
Net price for quantities from 300 m - 21.04 USDGross price for quantities from 300 m - 21.04 USD
Net price for quantities from 900 m - 18.39 USDGross price for quantities from 900 m - 18.39 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.