+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-30070

Heat shrink sleeve; 25.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-30070
TME Symbol:
TE2825.4/12.7-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
25.4mm
Colour
black
Gross weight111 g
Certificates
EAN code4031026432724
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-30070
0 in TME stock
Net price for quantities from 30 m - 51.67 USDGross price for quantities from 30 m - 51.67 USD
Net price for quantities from 150 m - 47.36 USDGross price for quantities from 150 m - 47.36 USD
Net price for quantities from 450 m - 41.62 USDGross price for quantities from 450 m - 41.62 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.