+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-30040

Heat shrink sleeve; 9.5mm; black; Diam.after shrinking: 4.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-30040
TME Symbol:
TE289.5/4.8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Colour
black
Diameter after shrinking
4.8mm
Gross weight96 g
Certificates
EAN code4031026432786
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-30040
0 in TME stock
Net price for quantities from 60 m - 20.09 USDGross price for quantities from 60 m - 20.09 USD
Net price for quantities from 300 m - 18.30 USDGross price for quantities from 300 m - 18.30 USD
Net price for quantities from 900 m - 16.28 USDGross price for quantities from 900 m - 16.28 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.