+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEA3718

IC: driver; stepper motor controller; DIP16; 1.5A; Ch: 2; 10÷50V

Manufacturer: STMicroelectronics

Manufacturer part number:
TEA3718
TME Symbol:
TEA3718

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
DIP16
Output current
1.5A
Number of channels
2
Mounting
THT
Operating temperature
0...70°C
Kind of package
tube
Supply voltage
  • 10...50V
Gross weight1.018 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
TEA3718
67 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs