+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TEC-20-33-31

Module: Peltier; 4.1V; 8.5A; 20x20x3.3mm; 20.3W; 24AWG; Len: 0.15m


Manufacturer: Wakefield Thermal

Manufacturer part number:
TEC-20-33-31
TME Symbol:
TEC-20-33-31

Specification

Manufacturer
Wakefield Thermal
Type of semiconductor module
Peltier
Max. operating voltage
4.1V
Max. operating current
8.5A
Body dimensions
20x20x3.3mm
Max. heat pump capacity
20.3W
Wire size
24AWG
Cable length
0.15m
Max. temperature difference
69°C
Resistance
0.38Ω
Operating temperature
max. 90°C
Gross weight7.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peltier modules Wakefield Thermal,
*
TEC-20-33-31
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 12.76 USDGross price for quantities from 100 pcs - 12.76 USD
Net price for quantities from 200 pcs - 12.31 USDGross price for quantities from 200 pcs - 12.31 USD