+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEC 2-2412

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 167mA; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TEC 2-2412
TME Symbol:
TEC2-2412

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP8
Mounting
THT
Manufacturer series
TEC 2
Body dimensions
21.8x11.2x9.1mm
Efficiency
86%
Operating temperature
-40...95°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
1
Dimensions
Gross weight4.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEC 2-2412
71 in TME stock
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 50 pcs - 9.04 USDGross price for quantities from 50 pcs - 9.04 USD
Net price for quantities from 100 pcs - 8.73 USDGross price for quantities from 100 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs