+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEFD4300F

PIN IR photodiode; 3mm; THT; 950nm; 770÷1070nm; 20°; 215mW


Manufacturer: VISHAY

Manufacturer part number:
TEFD4300F
TME Symbol:
TEFD4300F

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
LED diameter
3mm
Mounting
THT
Wavelength of peak sensitivity
950nm
Wavelength
770...1070nm
Viewing angle
20°
Radiant power
215mW
Gross weight0.133 g
Certificates

WATCH VIDEO

See other products in this category: Photodiodes VISHAY,
*
TEFD4300F
1811 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs