+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25513

Wire; HELUFLON® FEP-6Y; 1x0.14mm2; stranded; Cu; FEP; blue; 600V


Manufacturer: HELU

Manufacturer part number:
25513
TME Symbol:
TEFLON0.14-BL

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUFLON® FEP-6Y
Cable structure
1x0.14mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.14mm2
Wire insulation material
FEP
Insulation colour
blue
Operating temperature
-100...205°C
Rated voltage
0.6kV
Resistance to
ozone, to weather conditions
Cable external diameter
1mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
no flame propagation
Gross weight2.724 g
Certificates
EAN code4060892237744

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
25513
2 in TME stock
Net price for quantities from 1 m - 0.53 USDGross price for quantities from 1 m - 0.53 USD
Net price for quantities from 10 m - 0.47 USDGross price for quantities from 10 m - 0.47 USD
Net price for quantities from 25 m - 0.41 USDGross price for quantities from 25 m - 0.41 USD
Net price for quantities from 50 m - 0.37 USDGross price for quantities from 50 m - 0.37 USD
Net price for quantities from 100 m - 0.32 USDGross price for quantities from 100 m - 0.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 1 000 m