+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25542

Wire; HELUFLON® FEP-6Y; 1x0.75mm2; stranded; Cu; FEP; red; 600V


Manufacturer: HELU

Manufacturer part number:
25542
TME Symbol:
TEFLON0.75-RD

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUFLON® FEP-6Y
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.75mm2
Wire insulation material
FEP
Insulation colour
red
Operating temperature
-100...205°C
Rated voltage
0.6kV
Resistance to
ozone, to weather conditions
Cable external diameter
1.5mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
no flame propagation
Gross weight8.311 g
Certificates
EAN code4060892237973

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
25542
631 in TME stock
Net price for quantities from 1 m - 1.45 USDGross price for quantities from 1 m - 1.45 USD
Net price for quantities from 10 m - 1.28 USDGross price for quantities from 10 m - 1.28 USD
Net price for quantities from 25 m - 1.10 USDGross price for quantities from 25 m - 1.10 USD
Net price for quantities from 50 m - 0.99 USDGross price for quantities from 50 m - 0.99 USD
Net price for quantities from 100 m - 0.87 USDGross price for quantities from 100 m - 0.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.