+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEFT4300

Phototransistor; T1; THT; 3mm; λp max: 925nm; 70V; 60°


Manufacturer: VISHAY

Manufacturer part number:
TEFT4300
TME Symbol:
TEFT4300

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case
T1
Mounting
THT
LED diameter
3mm
Wavelength of peak sensitivity
925nm
Collector-emitter voltage
70V
Viewing angle
60°
LED lens
black with IR filter
Wavelength
875...1000nm
Gross weight0.128 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEFT4300
3359 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 4 000 pcsCardboard = 5 000 pcs