+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-MBD.40 -AS

Enclosure: for computer; ABS,polycarbonate; grey; X: 103mm; Z: 27mm

Manufacturer: TEKO

Manufacturer part number:
TEK-MBD.40 -AS
TME Symbol:
TEK-MBD.40

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Enclosure material
ABS, polycarbonate
Body colour
grey
Dimension X
103mm
Dimension Y
103mm
Dimension Z
27mm
Gross weight84.98 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-MBD.40 -AS
8 in TME stock
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts