+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-RPI-X3.0

Enclosure: for computer; semi-transparent; X: 73mm; Y: 100mm


Manufacturer: TEKO

Manufacturer part number:
TEK-RPI-X3.0
TME Symbol:
TEK-RPI-X3.0

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Body colour
semi-transparent
Dimension X
73mm
Dimension Y
100mm
Dimension Z
42mm
Gross weight70.89 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-RPI-X3.0
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 50 pcs - 6.66 USDGross price for quantities from 50 pcs - 6.66 USD