+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-RPI-X3.40

Enclosure: for computer; grey; X: 73mm; Y: 100mm; Z: 42mm


Manufacturer: TEKO

Manufacturer part number:
TEK-RPI-X3.40
TME Symbol:
TEK-RPI-X3.40

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Body colour
grey
Dimension X
73mm
Dimension Y
100mm
Dimension Z
42mm
Gross weight69.5 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-RPI-X3.40
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
Net price for quantities from 50 pcs - 7.34 USDGross price for quantities from 50 pcs - 7.34 USD