+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEK-RPI-X3.9

Enclosure: for computer; black; X: 73mm; Y: 100mm; Z: 42mm

Manufacturer: TEKO

Manufacturer part number:
TEK-RPI-X3.9
TME Symbol:
TEK-RPI-X3.9

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Body colour
black
Dimension X
73mm
Dimension Y
100mm
Dimension Z
42mm
Gross weight63.4 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO
*
TEK-RPI-X3.9
Product withdrawn from the offer
Use the specification table below to search for similar products