+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL-31SP.29

Enclosure: desktop; TEKAL 3 SLOPE; X: 111mm; Y: 121mm; Z: 44mm; black

Manufacturer: TEKO

Manufacturer part number:
TEKAL-31SP.29
TME Symbol:
TEKAL-31SP.29

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TEKAL 3 SLOPE
Dimension X
111mm
Dimension Y
121mm
Dimension Z
44mm
Enclosure material
aluminium
Body colour
black
Version
PCB is fastened in guides
Gross weight195 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
TEKAL-31SP.29
0 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 25 pcs - 16.99 USDGross price for quantities from 25 pcs - 16.99 USD
Net price for quantities from 50 pcs - 14.87 USDGross price for quantities from 50 pcs - 14.87 USD
No. of pieces (Multiplicity: 1)