+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 21-E.29

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 21-E.29
TME Symbol:
TEKAL21-E.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
85mm
Dimension Y
100mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight132 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 21-E.29
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.58 USDGross price for quantities from 1 pcs - 15.58 USD
Net price for quantities from 5 pcs - 14.38 USDGross price for quantities from 5 pcs - 14.38 USD
Net price for quantities from 20 pcs - 12.62 USDGross price for quantities from 20 pcs - 12.62 USD