+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAL 23-E.30 -AS

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL

Manufacturer: TEKO

Manufacturer part number:
TEKAL 23-E.30 -AS
TME Symbol:
TEKAL23-E.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
85mm
Dimension Y
160mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
grey
Panel material
ABS
Dimensions
Gross weight199 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 23-E.30 -AS
5 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 15 pcs - 5.75 USDGross price for quantities from 15 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts