+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 11.7

Enclosure: multipurpose; TEKAM; X: 60mm; Y: 70mm; Z: 31mm; aluminium


Manufacturer: TEKO

Manufacturer part number:
TEKAM 11.7
TME Symbol:
TEKAM11.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
60mm
Dimension Y
70mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight113.92 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 11.7
11 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 10 pcs - 13.99 USDGross price for quantities from 10 pcs - 13.99 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts