+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 21-E.7 -AS

Enclosure: multipurpose; with fixing lugs; TEKAM; X: 85mm; Y: 100mm

Manufacturer: TEKO

Manufacturer part number:
TEKAM 21-E.7 -AS
TME Symbol:
TEKAM21-E.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs
Manufacturer series
TEKAM
Dimension X
85mm
Dimension Y
100mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight199.26 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 21-E.7 -AS
3 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 20 pcs - 7.51 USDGross price for quantities from 20 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts