+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 22.7

Enclosure: multipurpose; TEKAM; X: 85mm; Y: 145mm; Z: 37mm; aluminium


Manufacturer: TEKO

Manufacturer part number:
TEKAM 22.7
TME Symbol:
TEKAM22.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
85mm
Dimension Y
145mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight245.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 22.7
2 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 5 pcs - 16.35 USDGross price for quantities from 5 pcs - 16.35 USD
Net price for quantities from 20 pcs - 14.40 USDGross price for quantities from 20 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts