+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 32.7

Enclosure: multipurpose; TEKAM; X: 106mm; Y: 145mm; Z: 45mm; grey


Manufacturer: TEKO

Manufacturer part number:
TEKAM 32.7
TME Symbol:
TEKAM32.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
145mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
grey
Panel colour
grey
Panel material
zinc and aluminium alloy
Dimensions
Gross weight350.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 32.7
3 in TME stock
Net price for quantities from 1 pcs - 26.85 USDGross price for quantities from 1 pcs - 26.85 USD
Net price for quantities from 10 pcs - 24.76 USDGross price for quantities from 10 pcs - 24.76 USD
Net price for quantities from 50 pcs - 21.76 USDGross price for quantities from 50 pcs - 21.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts