+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM 32.9

Enclosure: multipurpose; TEKAM; X: 106mm; Y: 145mm; Z: 45mm; black


Manufacturer: TEKO

Manufacturer part number:
TEKAM 32.9
TME Symbol:
TEKAM32.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
145mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight357 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 32.9
1 in TME stock
Net price for quantities from 1 pcs - 33.56 USDGross price for quantities from 1 pcs - 33.56 USD
Net price for quantities from 5 pcs - 30.94 USDGross price for quantities from 5 pcs - 30.94 USD
Net price for quantities from 30 pcs - 27.19 USDGross price for quantities from 30 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.