+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM33L.9

Enclosure: multipurpose; TEKAM; X: 106mm; Y: 175mm; Z: 45mm; black


Manufacturer: TEKO

Manufacturer part number:
TEKAM33L.9
TME Symbol:
TEKAM33L.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
175mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
IP rating
IP65
Dimensions
Gross weight389.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM33L.9
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 16 pcs - 32.71 USDGross price for quantities from 16 pcs - 32.71 USD
Net price for quantities from 48 pcs - 29.46 USDGross price for quantities from 48 pcs - 29.46 USD