+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEKAM52L.9

Enclosure: multipurpose; TEKAM; X: 170mm; Y: 200mm; Z: 82mm; black


Manufacturer: TEKO

Manufacturer part number:
TEKAM52L.9
TME Symbol:
TEKAM52L.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
170mm
Dimension Y
200mm
Dimension Z
82mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
IP rating
IP65
Dimensions
Gross weight1.36 kg
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM52L.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.17 USDGross price for quantities from 1 pcs - 76.17 USD
Net price for quantities from 5 pcs - 68.13 USDGross price for quantities from 5 pcs - 68.13 USD
Net price for quantities from 50 pcs - 61.37 USDGross price for quantities from 50 pcs - 61.37 USD