+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-0032-100/SV

Wire: telecommunication cable; 4x28AWG; stranded; silver; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-0032-100/SV
TME Symbol:
TEL-0032-100/SV

Specification

Manufacturer
BQ CABLE
Type of wire
telecommunication cable
Cable structure
4x28AWG
Core structure
stranded
Number of cores
4
Core diameter
28AWG
Insulation colour
silver
Cable outside dimensions
2.4x4.8mm
Package contents
100m
Operating temperature
-20...60°C
Kind of core
Cu
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight1.3627 kg
Certificates
See other products in this category: Telephone Cables BQ CABLE,
*
TEL-0032-100/SV
0 in TME stock
Net price for quantities from 1 rol - 23.74 USDGross price for quantities from 1 rol - 23.74 USD
Net price for quantities from 2 rol - 21.15 USDGross price for quantities from 2 rol - 21.15 USD
Net price for quantities from 8 rol - 19.85 USDGross price for quantities from 8 rol - 19.85 USD
Net price for quantities from 16 rol - 18.45 USDGross price for quantities from 16 rol - 18.45 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.