+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-0081-100/BK

Wire: telecommunication cable; 8x28AWG; stranded; black; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-0081-100/BK
TME Symbol:
TEL-0081-100/BK

Specification

Manufacturer
BQ CABLE
Type of wire
telecommunication cable
Cable structure
8x28AWG
Core structure
stranded
Number of cores
8
Core diameter
28AWG
Insulation colour
black
Cable outside dimensions
2.4x8.8mm
Package contents
100m
Operating temperature
-20...60°C
Kind of core
Cu
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight2.6508 kg
Certificates
See other products in this category: Telephone Cables BQ CABLE,
*
TEL-0081-100/BK
0 in TME stock
Net price for quantities from 1 rol - 46.60 USDGross price for quantities from 1 rol - 46.60 USD
Net price for quantities from 3 rol - 41.41 USDGross price for quantities from 3 rol - 41.41 USD
Net price for quantities from 6 rol - 38.81 USDGross price for quantities from 6 rol - 38.81 USD
Net price for quantities from 12 rol - 36.21 USDGross price for quantities from 12 rol - 36.21 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.