+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-4C-01T-IV

Cable: telephone; coiled,interlaced; RJ9 plug,both sides; ivory


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-4C-01T-IV
TME Symbol:
TEL-4C-01T-IV

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Version
coiled, interlaced
Insulation colour
ivory
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Length of the lengthen coiled cord
1m
Cable/adapter structure
  • both sides
  • RJ9 plug
Gross weight18.61 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-4C-01T-IV
17 in TME stock
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs