+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-4C-05T-WH

Cable: telephone; coiled,interlaced; RJ9 plug,both sides; white


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-4C-05T-WH
TME Symbol:
TEL-4C-05T-WH

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Version
coiled, interlaced
Insulation colour
white
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Length of the lengthen coiled cord
5m
Cable/adapter structure
  • both sides
  • RJ9 plug
Gross weight70.8 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-4C-05T-WH
226 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.