+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-RJ11-BK/01

Cable: telephone; RJ11 plug,both sides; 1m; black


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-RJ11-BK/01
TME Symbol:
TEL-RJ11-BK/01

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Cable length
1m
Insulation colour
black
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight16.9 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-RJ11-BK/01
2123 in TME stock
Net price for quantities from 2 pcs - 0.78 USDGross price for quantities from 2 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.